AP3602AKTR-G1 | |
---|---|
DigiKey Part Number | 31-AP3602AKTR-G1TR-ND - Tape & Reel (TR) 31-AP3602AKTR-G1CT-ND - Cut Tape (CT) 31-AP3602AKTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3602AKTR-G1 |
Description | IC LED DRVR RGLTR 100MA SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3602AKTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 4.8V ~ 5.2V | |
Current - Output / Channel | 100mA | |
Frequency | 1.2MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39900 | ¥33.99 |
25 | ¥3.16880 | ¥79.22 |
100 | ¥2.53520 | ¥253.52 |
250 | ¥2.35424 | ¥588.56 |
500 | ¥1.99202 | ¥996.01 |
1,000 | ¥1.53934 | ¥1,539.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40349 | ¥4,210.47 |
6,000 | ¥1.31294 | ¥7,877.64 |
15,000 | ¥1.22239 | ¥18,335.85 |
30,000 | ¥1.15901 | ¥34,770.30 |