IS31FL3236A-QFLS2-TR

DigiKey Part Number
2521-IS31FL3236A-QFLS2-TR-ND - Tape & Reel (TR)
2521-IS31FL3236A-QFLS2-TRCT-ND - Cut Tape (CT)
2521-IS31FL3236A-QFLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3236A-QFLS2-TR
Description
IC LED DRIVER LINEAR 38MA 44QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 36 Output Linear Constant Current Dimming 38mA 44-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
IS31FL3236A-QFLS2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
36
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
38mA
Frequency
3kHz, 22kHz
Dimming
-
Applications
LED Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-PowerWFQFN
Supplier Device Package
44-QFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.43000¥13.43
10¥12.08000¥120.80
25¥11.39440¥284.86
100¥9.70880¥970.88
250¥9.11596¥2,278.99
500¥7.97668¥3,988.34
1,000¥6.60914¥6,609.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.15338¥15,383.45
5,000¥5.92547¥29,627.35
12,500¥5.69756¥71,219.50
Manufacturers Standard Package