LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,992 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥3.21371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | - | 16 | 2.7V | 5.5V | - | - | - | I2C | Backlight | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
1,282 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.68179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 3 | 5.5V | 40V | 40V | 120mA | - | - | - | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-5 | |||
1,017 In Stock | 1 : ¥27.54000 Cut Tape (CT) 250 : ¥19.22024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 3V | 5.5V | 17V | 120mA | - | I2C | Backlight, Lighting | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
6,717 In Stock | 1 : ¥30.77000 Cut Tape (CT) 2,500 : ¥15.42457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.5V | 45V | 4.5V ~ 5.5V | - | 100kHz ~ 500kHz | Analog, PWM | - | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-EP |