LT3599EFE#TRPBF

DigiKey Part Number
LT3599EFE#TRPBFTR-ND - Tape & Reel (TR)
LT3599EFE#TRPBFCT-ND - Cut Tape (CT)
LT3599EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3599EFE#TRPBF
Description
IC LED DRVR RGLTR PWM 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3599EFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
30V
Voltage - Output
44V
Current - Output / Channel
120mA
Frequency
200kHz ~ 2.1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.95000¥81.95
10¥74.02500¥740.25
25¥70.58080¥1,764.52
100¥61.28420¥6,128.42
250¥58.52960¥14,632.40
500¥53.36534¥26,682.67
1,000¥46.47950¥46,479.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥44.75800¥89,516.00
Manufacturers Standard Package