LT3599EFE#PBF | |
---|---|
DigiKey Part Number | 505-LT3599EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3599EFE#PBF |
Description | IC LED DRVR RGLTR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 120mA 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3599EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 44V | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.95000 | ¥81.95 |
10 | ¥74.02500 | ¥740.25 |
50 | ¥70.58080 | ¥3,529.04 |
100 | ¥61.28420 | ¥6,128.42 |
250 | ¥58.52960 | ¥14,632.40 |
500 | ¥53.36534 | ¥26,682.67 |
1,000 | ¥46.47950 | ¥46,479.50 |