LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,782 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.68179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 3 | 5.5V | 40V | 40V | 120mA | - | - | - | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-5 | |||
5,716 In Stock | 1 : ¥23.12000 Cut Tape (CT) 2,000 : ¥11.60208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 16 | 3V | 5.5V | 17V | 120mA | - | I2C | Backlight, Lighting | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
5,872 In Stock | 1 : ¥17.85000 Cut Tape (CT) 3,000 : ¥7.48532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.5V | 45V | 4.5V ~ 5.5V | 90mA | 100kHz ~ 500kHz | Analog, PWM | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | |||
73 In Stock | 1 : ¥15.52000 Cut Tape (CT) 2,500 : ¥7.08585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Linear | Shift Register | Yes | 12 | 3V | 5.5V | 8V | 50mA | 1.25MHz | PWM | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP-B | ||
0 In Stock | 1 : ¥28.98000 Cut Tape (CT) 2,500 : ¥14.56166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | DC DC Controller | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | No | 1 | 4.75V | 45V | - | - | 100kHz ~ 500kHz | PWM | - | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | PG-SSOP-14-3 |