LED Drivers

Results: 5
Manufacturer
Analog Devices Inc.Microchip TechnologyonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Supply (Min)
1.8V2.4V2.5V2.8V
Voltage - Supply (Max)
5.5V6V10V
Voltage - Output
28V32V36V38V
Current - Output / Channel
200mA215mA (Switch)320mA (Switch)350mA (Switch)600mA (Switch)
Frequency
500kHz1MHz1.2MHz
Dimming
Analog, PWMPWM
Applications
-BacklightBacklight, Camera Flash
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-5SOT-23-THINTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP1662T-E/OT
IC LED DRVR RGLTR PWM SOT23-5
Microchip Technology
15,255
In Stock
1 : ¥11.56000
Cut Tape (CT)
3,000 : ¥8.67130
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
2.4V
5.5V
32V
200mA
500kHz
PWM
Backlight, Camera Flash
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS61041DBVR
IC LED DRVR RGLTR PWM SOT23-5
Texas Instruments
16,912
In Stock
1 : ¥13.69000
Cut Tape (CT)
3,000 : ¥5.81874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
1.8V
6V
28V
215mA (Switch)
1MHz
PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
5 TSOT
LT1937ES5#TRMPBF
IC LED DRVR RGLTR PWM TSOT23-5
Analog Devices Inc.
4,914
In Stock
1 : ¥40.72000
Cut Tape (CT)
500 : ¥25.51318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
2.5V
10V
36V
320mA (Switch)
1.2MHz
Analog, PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT23-5 Pkg
TPS61040DDCR
IC LED DRV RGLTR PWM SOT23-THIN
Texas Instruments
842
In Stock
1 : ¥9.95000
Cut Tape (CT)
3,000 : ¥4.20725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Up (Boost)
Yes
1
1.8V
6V
28V
350mA (Switch)
1MHz
PWM
Backlight
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
TSOT-23-5
CAT4238TD-GT3
IC LED DRVR RGLTR PWM TSOT23-5
onsemi
0
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.05645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
DC DC Regulator
Step-Up (Boost)
Yes
1
2.8V
5.5V
38V
600mA (Switch)
1MHz
Analog, PWM
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 5

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.