AP2502KTR-G1 | |
---|---|
DigiKey Part Number | AP2502KTR-G1DITR-ND - Tape & Reel (TR) AP2502KTR-G1DICT-ND - Cut Tape (CT) AP2502KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2502KTR-G1 |
Description | IC LED DRVR LIN PWM 20MA SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 20mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2502KTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 150kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.72720 | ¥68.18 |
100 | ¥2.18310 | ¥218.31 |
250 | ¥2.02704 | ¥506.76 |
500 | ¥1.71520 | ¥857.60 |
1,000 | ¥1.32534 | ¥1,325.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20842 | ¥3,625.26 |
6,000 | ¥1.13046 | ¥6,782.76 |
15,000 | ¥1.05250 | ¥15,787.50 |
30,000 | ¥0.99793 | ¥29,937.90 |
75,000 | ¥0.97454 | ¥73,090.50 |