LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,212 In Stock | 1 : ¥12.67000 Cut Tape (CT) 1,000 : ¥4.75299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 20V | 90mA | 30MHz | Analog | Lighting | -40°C ~ 125°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SO | ||
27,133 In Stock | 1 : ¥10.12000 Cut Tape (CT) 2,500 : ¥6.05684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | - | 16 | 3V | 5.5V | 17V | 120mA | 30MHz | - | Signage | -40°C ~ 85°C (TA) | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | ||
2,326 In Stock | 1 : ¥16.66000 Cut Tape (CT) 2,500 : ¥6.99299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 20V | 40mA | 30MHz | - | Backlight, Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-HTSSOP |