TPIC2810DR | |
---|---|
DigiKey Part Number | 296-46367-2-ND - Tape & Reel (TR) 296-46367-1-ND - Cut Tape (CT) 296-46367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC2810DR |
Description | IC LED DRVR LINEAR 100MA 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2810DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 100mA | |
Frequency | 2MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.67200 | ¥116.72 |
25 | ¥11.01080 | ¥275.27 |
100 | ¥9.38190 | ¥938.19 |
250 | ¥8.80932 | ¥2,202.33 |
500 | ¥7.70822 | ¥3,854.11 |
1,000 | ¥6.38688 | ¥6,386.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.94640 | ¥14,866.00 |
5,000 | ¥5.72615 | ¥28,630.75 |
12,500 | ¥5.50592 | ¥68,824.00 |