TLC6C5912QPWRQ1

DigiKey Part Number
296-39249-2-ND - Tape & Reel (TR)
296-39249-1-ND - Cut Tape (CT)
296-39249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC6C5912QPWRQ1
Description
IC LED DRVR LINEAR 50MA 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Shift Register Dimming 50mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC6C5912QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
50mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
10¥10.98500¥109.85
25¥10.36400¥259.10
100¥8.83050¥883.05
250¥8.29192¥2,072.98
500¥7.25550¥3,627.75
1,000¥6.01163¥6,011.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.59704¥11,194.08
6,000¥5.38974¥32,338.44
10,000¥5.18244¥51,824.40
Manufacturers Standard Package