LM3409MY/NOPB

DigiKey Part Number
LM3409MY/NOPBTR-ND - Tape & Reel (TR)
LM3409MY/NOPBCT-ND - Cut Tape (CT)
LM3409MY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3409MY/NOPB
Description
IC LED DRIVER CTRLR PWM 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3409MY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.81000¥15.81
10¥14.19700¥141.97
25¥13.39440¥334.86
100¥11.41200¥1,141.20
250¥10.71560¥2,678.90
500¥9.37616¥4,688.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.76884¥7,768.84
2,000¥7.23305¥14,466.10
5,000¥6.96515¥34,825.75
10,000¥6.69726¥66,972.60
Manufacturers Standard Package