LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,541 In Stock | 1 : ¥9.18000 Tube | - | Tube | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 20V | 120mA | 30MHz | - | Signage | -40°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
4,892 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,500 : ¥4.20004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 20V | 90mA | 30MHz | Analog | Lighting | -40°C ~ 125°C (TA) | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP | ||
1,947 In Stock 9,348 Factory | 1 : ¥45.06000 Tube | - | Tube | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 36V | 55mA | - | - | Lighting, Signage | -40°C ~ 125°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
174 In Stock 13,100 Factory | 1 : ¥37.15000 Tube | - | Tube | Active | Linear | Shift Register | Yes | 8 | 3V | 5.5V | 5.5V | 55mA | - | - | Lighting, Signage | -40°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
2,019 Marketplace | Unavailable | - | Bulk | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 5.5V | 55mA | - | No | Lighting, Signage | -40°C ~ 125°C (TA) | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | ||
48 In Stock | 1 : ¥15.13000 Tube | - | Tube | Active | Linear | - | - | 1 | 6.5V | 90V | 4V ~ 90V | 100mA | - | PWM | Lighting, Signage | -40°C ~ 119°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |