TPS61041DBVR

DigiKey Part Number
296-12686-2-ND - Tape & Reel (TR)
296-12686-1-ND - Cut Tape (CT)
296-12686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61041DBVR
Description
IC LED DRVR RGLTR PWM SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 215mA (Switch) SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS61041DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
1.8V
Voltage - Supply (Max)
6V
Voltage - Output
28V
Current - Output / Channel
215mA (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.69000¥13.69
10¥12.25900¥122.59
25¥11.63640¥290.91
100¥9.55960¥955.96
250¥8.93580¥2,233.95
500¥7.89696¥3,948.48
1,000¥6.23437¥6,234.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.81874¥17,456.22
6,000¥5.52782¥33,166.92
15,000¥5.32000¥79,800.00
Manufacturers Standard Package