TPS3803-01DCKR | |
---|---|
DigiKey Part Number | 296-13405-2-ND - Tape & Reel (TR) 296-13405-1-ND - Cut Tape (CT) 296-13405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803-01DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803-01DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.02500 | ¥80.25 |
25 | ¥7.61680 | ¥190.42 |
100 | ¥6.25580 | ¥625.58 |
250 | ¥5.84756 | ¥1,461.89 |
500 | ¥5.16748 | ¥2,583.74 |
1,000 | ¥4.07964 | ¥4,079.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.80764 | ¥11,422.92 |
6,000 | ¥3.61725 | ¥21,703.50 |
15,000 | ¥3.48126 | ¥52,218.90 |