TPS62160DGKR | |
---|---|
DigiKey Part Number | 296-41758-2-ND - Tape & Reel (TR) 296-41758-1-ND - Cut Tape (CT) 296-41758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62160DGKR |
Description | IC REG BUCK ADJ 1A 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62160DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.26040 | ¥281.51 |
100 | ¥9.25000 | ¥925.00 |
250 | ¥8.64624 | ¥2,161.56 |
500 | ¥7.64102 | ¥3,820.51 |
1,000 | ¥6.03240 | ¥6,032.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63022 | ¥14,075.55 |
5,000 | ¥5.34869 | ¥26,743.45 |
12,500 | ¥5.14761 | ¥64,345.12 |