LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,224 In Stock | 1 : ¥53.73000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck), Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 5.15V | 1A | 1MHz | - | Camera Flash | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
196,209 In Stock 78,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.58760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 2.5V | 6V | - | 1A | 1.5MHz | - | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
8,723 In Stock | 1 : ¥16.66000 Cut Tape (CT) 1,000 : ¥9.94642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | SEPIC, Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 3V ~ 24V | 2.8A (Switch) | 1.6MHz | PWM | Backlight | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
647 In Stock | 1 : ¥54.58000 Tube | - | Tube | Active | DC DC Regulator | Switched Capacitor (Charge Pump) | Yes | 1 | 2.9V | 4.4V | - | 700mA | 900kHz | - | Backlight, Lighting | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
227 In Stock | 1 : ¥37.24000 Tube | - | Tube | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 1V | 3.2V | 2.8V ~ 4V | 350mA | 1.3MHz | Analog | - | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |