LTC3490EDD#PBF | |
---|---|
DigiKey Part Number | LTC3490EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3490EDD#PBF |
Description | IC LED DRVR RGLTR DIM 350MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog Dimming 350mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3490EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1V | |
Voltage - Supply (Max) | 3.2V | |
Voltage - Output | 2.8V ~ 4V | |
Current - Output / Channel | 350mA | |
Frequency | 1.3MHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥33.61400 | ¥336.14 |
25 | ¥32.04600 | ¥801.15 |
121 | ¥27.82636 | ¥3,366.99 |
363 | ¥27.52262 | ¥9,990.71 |