TPS92515HVDGQR

DigiKey Part Number
296-47381-2-ND - Tape & Reel (TR)
296-47381-1-ND - Cut Tape (CT)
296-47381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92515HVDGQR
Description
IC LED DRV RGLTR PWM 2A 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92515HVDGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
-
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.15000¥20.15
10¥18.10700¥181.07
25¥17.08680¥427.17
100¥14.55680¥1,455.68
250¥13.66868¥3,417.17
500¥11.96000¥5,980.00
1,000¥9.90976¥9,909.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.22633¥23,065.83
5,000¥8.88463¥44,423.15
Manufacturers Standard Package