NV24C32UVLT2G | |
---|---|
DigiKey Part Number | 488-NV24C32UVLT2GTR-ND - Tape & Reel (TR) 488-NV24C32UVLT2GCT-ND - Cut Tape (CT) 488-NV24C32UVLT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C32UVLT2G |
Description | IC EEPROM 32KBIT I2C 1MHZ US8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.93920 | ¥73.48 |
50 | ¥2.92260 | ¥146.13 |
100 | ¥2.59580 | ¥259.58 |
250 | ¥2.56236 | ¥640.59 |
500 | ¥2.52376 | ¥1,261.88 |
1,000 | ¥2.45637 | ¥2,456.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33008 | ¥6,990.24 |
6,000 | ¥2.20813 | ¥13,248.78 |
15,000 | ¥2.16938 | ¥32,540.70 |
30,000 | ¥2.11773 | ¥63,531.90 |