V10P8-M3/86A | |
---|---|
DigiKey Part Number | 112-V10P8-M3/86ATR-ND - Tape & Reel (TR) 112-V10P8-M3/86ACT-ND - Cut Tape (CT) 112-V10P8-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P8-M3/86A |
Description | DIODE SCHOTTKY 80V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.71200 | ¥47.12 |
100 | ¥3.26330 | ¥326.33 |
500 | ¥2.72638 | ¥1,363.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.32033 | ¥3,480.49 |
3,000 | ¥2.06653 | ¥6,199.59 |
7,500 | ¥1.95777 | ¥14,683.27 |
10,500 | ¥1.81275 | ¥19,033.88 |
37,500 | ¥1.79480 | ¥67,305.00 |