LP8867QPWPRQ1

DigiKey Part Number
296-LP8867QPWPRQ1TR-ND - Tape & Reel (TR)
296-LP8867QPWPRQ1CT-ND - Cut Tape (CT)
296-LP8867QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8867QPWPRQ1
Description
IC LED DRVR RGLTR PWM 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 120mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP8867QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
45V
Voltage - Output
6V ~ 45V
Current - Output / Channel
120mA
Frequency
300kHz ~ 2.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥17.22400¥172.24
25¥16.25200¥406.30
100¥13.84670¥1,384.67
250¥13.00172¥3,250.43
500¥11.37650¥5,688.25
1,000¥9.42625¥9,426.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.08768¥18,175.36
6,000¥8.75108¥52,506.48
10,000¥8.41450¥84,145.00
Manufacturers Standard Package