AL5816W5-7 | |
---|---|
DigiKey Part Number | AL5816W5-7DITR-ND - Tape & Reel (TR) AL5816W5-7DICT-ND - Cut Tape (CT) AL5816W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5816W5-7 |
Description | IC LED DRV LIN PWM 15MA SOT25 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AL5816W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 4V | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33894 | ¥4,016.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.84800 | ¥28.48 |
25 | ¥2.66240 | ¥66.56 |
100 | ¥2.12960 | ¥212.96 |
250 | ¥1.97740 | ¥494.35 |
500 | ¥1.67320 | ¥836.60 |
1,000 | ¥1.33894 | ¥1,338.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.57120 | ¥64.28 |
100 | ¥2.05660 | ¥205.66 |
250 | ¥1.90960 | ¥477.40 |
500 | ¥1.61586 | ¥807.93 |
1,000 | ¥1.29304 | ¥1,293.04 |