ISL61852ACRZ | |
---|---|
DigiKey Part Number | ISL61852ACRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL61852ACRZ |
Description | IC HOT SWAP CTRLR USB 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO | |
Programmable Features | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Output (Max) | 600mA | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 50 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.38900 | ¥213.89 |
25 | ¥20.17840 | ¥504.46 |
80 | ¥17.19163 | ¥1,375.33 |
230 | ¥16.14196 | ¥3,712.65 |
490 | ¥14.12435 | ¥6,920.93 |
980 | ¥11.70305 | ¥11,468.99 |
2,450 | ¥10.89592 | ¥26,695.00 |
4,900 | ¥10.49238 | ¥51,412.66 |