AP7361EA-FGE-7 | |
---|---|
DigiKey Part Number | 31-AP7361EA-FGE-7TR-ND - Tape & Reel (TR) 31-AP7361EA-FGE-7CT-ND - Cut Tape (CT) 31-AP7361EA-FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361EA-FGE-7 |
Description | LDO CMOS HICURR U-DFN3030-8 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 91 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.48500 | ¥34.85 |
25 | ¥3.18640 | ¥79.66 |
100 | ¥2.37100 | ¥237.10 |
250 | ¥2.14876 | ¥537.19 |
500 | ¥1.77846 | ¥889.23 |
1,000 | ¥1.33376 | ¥1,333.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22264 | ¥3,667.92 |
6,000 | ¥1.14854 | ¥6,891.24 |
15,000 | ¥1.07444 | ¥16,116.60 |
30,000 | ¥0.98552 | ¥29,565.60 |
75,000 | ¥0.94847 | ¥71,135.25 |