IS25LP01GG-RMLE-TY | |
---|---|
DigiKey Part Number | 706-IS25LP01GG-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP01GG-RMLE-TY |
Description | 1GB QPI/QSPI, 16-PIN SOP 300MIL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.33000 | ¥94.33 |
10 | ¥87.35200 | ¥873.52 |
25 | ¥85.37200 | ¥2,134.30 |
40 | ¥84.91600 | ¥3,396.64 |
176 | ¥74.75165 | ¥13,156.29 |
352 | ¥71.04210 | ¥25,006.82 |
528 | ¥70.33066 | ¥37,134.59 |
1,056 | ¥67.99304 | ¥71,800.65 |