LT4256-3CGN#PBF

DigiKey Part Number
LT4256-3CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT4256-3CGN#PBF
Description
IC HOT SWAP CTRLR GP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4256-3CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Voltage - Supply
10.8V ~ 80V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.8 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.77000¥72.77
10¥50.10600¥501.06
25¥44.24360¥1,106.09
100¥37.68590¥3,768.59
250¥34.50576¥8,626.44
500¥32.56868¥16,284.34
1,000¥30.96084¥30,960.84
2,500¥29.86052¥74,651.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.