LT4256-3IGN#PBF | |
---|---|
DigiKey Part Number | LT4256-3IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4256-3IGN#PBF |
Description | IC HOT SWAP CTRLR GP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4256-3IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 10.8V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.39000 | ¥66.39 |
10 | ¥59.99300 | ¥599.93 |
25 | ¥57.20640 | ¥1,430.16 |
100 | ¥49.67090 | ¥4,967.09 |
300 | ¥47.43907 | ¥14,231.72 |
500 | ¥43.25316 | ¥21,626.58 |
1,000 | ¥37.67212 | ¥37,672.12 |