TLC556MD | |
---|---|
DigiKey Part Number | 296-10345-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC556MD |
Description | IC OSC TIMER DUAL 2.1MHZ 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC556MD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 5V ~ 15V | |
Current - Supply | 720 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.88400 | ¥198.84 |
50 | ¥18.76100 | ¥938.05 |
100 | ¥15.98370 | ¥1,598.37 |
250 | ¥15.00816 | ¥3,752.04 |
500 | ¥13.13224 | ¥6,566.12 |
1,000 | ¥10.88103 | ¥10,881.03 |