BDE0800G-TR | |
---|---|
DigiKey Part Number | BDE0800GTR-ND - Tape & Reel (TR) BDE0800GCT-ND - Cut Tape (CT) BDE0800GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDE0800G-TR |
Description | THERMOSTAT 80DEGC ACT LOW 5SSOP |
Customer Reference | |
Detailed Description | Thermostat 80°C Active Low Open Drain 5-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 80°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 2.9 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -30°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.59373 | ¥19,781.19 |