Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,371 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥6.08957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | - | Current Limit, Fault Timeout, OVP | 5V ~ 80V | - | -40°C ~ 85°C | 2.3 mA | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
7,293 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.22765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | Yes | General Purpose | Latched Fault, UVLO | Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | 2.7V ~ 24V | 8A | -40°C ~ 125°C | 800 µA | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
3,671 In Stock | 1 : ¥22.91000 Cut Tape (CT) 3,500 : ¥10.50003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 80V | - | -40°C ~ 125°C | 1.3 mA | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
14,613 In Stock | 1 : ¥26.68000 Cut Tape (CT) 2,500 : ¥13.38829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Latched Fault | Current Limit, Fault Timeout, UVLO | 9V ~ 80V | - | -40°C ~ 85°C | 1 mA | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
4,773 In Stock | 1 : ¥34.15000 Cut Tape (CT) 1,000 : ¥18.03998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, OVP, UVLO | 9V ~ 80V | - | -40°C ~ 125°C | 1.3 mA | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
10,818 In Stock | 1 : ¥41.46000 Cut Tape (CT) 2,500 : ¥31.36165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller | 1 | No | General Purpose | Auto Retry | Current Limit, Fault Timeout, Slew Rate, UVLO | 10V ~ 80V | - | -40°C ~ 85°C | 2 mA | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |