LM25069PMM-2/NOPB

DigiKey Part Number
LM25069PMM-2/NOPBTR-ND - Tape & Reel (TR)
LM25069PMM-2/NOPBCT-ND - Cut Tape (CT)
LM25069PMM-2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25069PMM-2/NOPB
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25069PMM-2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
2.9V ~ 17V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.58000¥29.58
10¥26.56600¥265.66
25¥25.11600¥627.90
100¥21.76650¥2,176.65
250¥20.64980¥5,162.45
500¥18.52908¥9,264.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.62694¥15,626.94
2,000¥14.84559¥29,691.18
5,000¥14.28748¥71,437.40
Manufacturers Standard Package