SLG55021-200010V

DigiKey Part Number
1827-1047-2-ND - Tape & Reel (TR)
1827-1047-1-ND - Cut Tape (CT)
1827-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG55021-200010V
Description
IC GATE DRVR HIGH-SIDE 8TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC CMOS 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SLG55021-200010V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
4.75V ~ 5.25V
Logic Voltage - VIL, VIH
0.4V, 5.5V
Current - Peak Output (Source, Sink)
32µA, 400µA
Input Type
CMOS
Rise / Fall Time (Typ)
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.32500¥33.25
25¥3.12640¥78.16
100¥2.55080¥255.08
250¥2.36936¥592.34
500¥2.01650¥1,008.25
1,000¥1.77504¥1,775.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77507¥5,325.21
Manufacturers Standard Package