Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
996 In Stock | 1 : ¥30.54000 Tube | - | Tube | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 3.3V ~ 20V | 6V, 9.5V | 2A, 2A | Non-Inverting | 500 V | 25ns, 17ns | -40°C ~ 150°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
6,588 In Stock | 1 : ¥34.32000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 12V ~ 18V | 0.8V, 2.2V | 1.6A, 3.3A | Non-Inverting | - | 43ns, 26ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
7,317 In Stock | 1 : ¥57.22000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 15V | 0.8V, 2.4V | 2A, 2A | Inverting | - | 7.5ns, 10ns | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
644 In Stock | 1 : ¥312.84000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 19ns, 19ns | -55°C ~ 125°C (TA) | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP | ||
5,841 In Stock | 1 : ¥13.77000 Tube | - | Tube | Not For New Designs | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 15.6V | - | - | RC Input Circuit | 600 V | 80ns, 45ns | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,536 In Stock | 1 : ¥13.96000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Inverting | - | 30ns, 30ns | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,631 In Stock | 1 : ¥21.42000 Tube | - | Tube | Not For New Designs | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 15.6V | - | - | RC Input Circuit | 600 V | 80ns, 45ns | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,007 In Stock | 1 : ¥23.38000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.2V | 1A, 1A | Inverting | 200 V | 35ns, 20ns | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,715 In Stock | 1 : ¥32.64000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 6V, 9.5V | 3A, 3A | Non-Inverting | 200 V | 10ns, 15ns | -40°C ~ 150°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
250 In Stock | 1 : ¥26.68000 Tube | - | Tube | Active | Not Verified | High-Side or Low-Side | Single | 1 | N-Channel MOSFET | 2.75V ~ 30V | 0.8V, 2V | - | Inverting | - | - | -40°C ~ 150°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |