Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,394 In Stock | 1 : ¥11.14000 Cut Tape (CT) 3,000 : ¥4.48564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.9V | 350mA, 650mA | Non-Inverting | 200 V | 60ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,927 In Stock | 1 : ¥30.54000 Tube | - | Tube | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 3.3V ~ 20V | 6V, 9.5V | 2A, 2A | Non-Inverting | 500 V | 25ns, 17ns | -40°C ~ 150°C (TJ) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
26,416 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥3.40961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10.2V ~ 20V | 0.8V, 2.5V | 1.5A, 1.5A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,741 In Stock | 1 : ¥19.29000 Cut Tape (CT) 2,500 : ¥12.79189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, SiC MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | 650 V | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-11 | |||
1,852 In Stock | 1 : ¥65.97000 Tube | - | Tube | Last Time Buy | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 12V ~ 20V | 6V, 9.5V | 2A, 2.5A | Non-Inverting | 1200 V | 25ns, 17ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
2,482 In Stock | 1 : ¥19.81000 Cut Tape (CT) 2,500 : ¥9.07722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 2.5A, 2.5A | Non-Inverting | 675 V | 15ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | ||
4,087 In Stock | 1 : ¥94.33000 Cut Tape (CT) 1,000 : ¥61.84669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 13V ~ 20V | 1.5V, 3.5V | 2.4A, 2.4A | Inverting, Non-Inverting | 1200 V | 30ns, 50ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 36-BSSOP (0.295", 7.50mm Width), 32 Leads | PG-DSO-36-58 | |||
4,565 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥14.15347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 13V ~ 18V | 1.5V, 3.5V | - | - | 1200 V | 50ns, 90ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-14-43 | |||
957 In Stock | 1 : ¥42.25000 Cut Tape (CT) 1,000 : ¥21.53637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Independent | 2 | IGBT, SiC MOSFET | 13V ~ 20V | 1.1V, 1.7V | 2.3A, 4.6A | Non-Inverting | - | 48ns, 48ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-U02 | ||
898 In Stock | 1 : ¥46.42000 Cut Tape (CT) 1,000 : ¥24.53069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Synchronous | 1 | IGBT | 13V ~ 25V | 0.7V, 0.7V | 2.3A, 2.3A | Non-Inverting | 1200 V | 48ns, 48ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-BSSOP (0.295", 7.50mm Width) | PG-DSO-20-U03 | ||
160 In Stock | 1 : ¥33.66000 Cut Tape (CT) 1,000 : ¥16.30968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Synchronous | 2 | IGBT, N-Channel MOSFET | 12V ~ 20V | 6V, 9.5V | 2A, 3A | Non-Inverting | 1200 V | 25ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |