DGD2003S8-13 | |
---|---|
DigiKey Part Number | DGD2003S8-13DITR-ND - Tape & Reel (TR) DGD2003S8-13DICT-ND - Cut Tape (CT) DGD2003S8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD2003S8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Type TH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥8.09300 | ¥80.93 |
25 | ¥6.83840 | ¥170.96 |
100 | ¥5.42040 | ¥542.04 |
250 | ¥4.72804 | ¥1,182.01 |
500 | ¥4.30416 | ¥2,152.08 |
1,000 | ¥3.95120 | ¥3,951.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.57405 | ¥8,935.12 |
5,000 | ¥3.34414 | ¥16,720.70 |
7,500 | ¥3.22813 | ¥24,210.98 |
12,500 | ¥3.09886 | ¥38,735.75 |
17,500 | ¥3.02290 | ¥52,900.75 |
25,000 | ¥2.94954 | ¥73,738.50 |