AUIR3242STRXUMA1 | |
---|---|
DigiKey Part Number | AUIR3242STRXUMA1TR-ND - Tape & Reel (TR) AUIR3242STRXUMA1CT-ND - Cut Tape (CT) AUIR3242STRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIR3242STRXUMA1 |
Description | IC GATE DRVR HIGH-SIDE DSO8-907 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-DSO-8-907 |
Datasheet | Datasheet |
EDA/CAD Models | AUIR3242STRXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 3V ~ 36V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 350mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6µs, 6µs | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-907 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.05100 | ¥270.51 |
25 | ¥25.57520 | ¥639.38 |
100 | ¥22.16440 | ¥2,216.44 |
250 | ¥21.02792 | ¥5,256.98 |
500 | ¥18.86828 | ¥9,434.14 |
1,000 | ¥15.91300 | ¥15,913.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.11737 | ¥37,793.42 |
5,000 | ¥14.54905 | ¥72,745.25 |