74HCT1G32GW,125 | |
---|---|
DigiKey Part Number | 1727-6059-2-ND - Tape & Reel (TR) 1727-6059-1-ND - Cut Tape (CT) 1727-6059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G32GW,125 |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G32GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.30400 | ¥23.04 |
25 | ¥2.01640 | ¥50.41 |
100 | ¥1.30580 | ¥130.58 |
250 | ¥1.08100 | ¥270.25 |
500 | ¥0.86474 | ¥432.37 |
1,000 | ¥0.66301 | ¥663.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41769 | ¥1,253.07 |
6,000 | ¥0.37591 | ¥2,255.46 |
15,000 | ¥0.36768 | ¥5,515.20 |