Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,416 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥3.40961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 10.2V ~ 20V | 0.8V, 2.5V | 1.5A, 1.5A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
12,021 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.27325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 8.6V ~ 20V | 1.2V, 1.9V | 2.6A, 2.6A | Non-Inverting | - | 5ns, 5ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | ||
43,761 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥3.07393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 8V ~ 20V | 1.2V, 1.9V | 4A, 8A | Inverting, Non-Inverting | - | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6-2 | |||
8,824 In Stock | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.59072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 20V | - | 5A, 5A | Non-Inverting | - | 5.3ns, 4.5ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-60 | |||
5,059 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,500 : ¥5.82876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 6V ~ 20V | 0.8V, 2.5V | 2.3A, 3.3A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,304 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.69670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 2.5A, 2.5A | Non-Inverting | 675 V | 15ns, 15ns | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-69 | ||
715 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,000 : ¥11.66326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 6V, 14V | 2.5A, 2.5A | Non-Inverting | 650 V | 25ns, 17ns | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,886 In Stock | 1 : ¥28.16000 Cut Tape (CT) 1,000 : ¥13.63383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel, P-Channel MOSFET | 10V ~ 17.5V | 1.1V, 1.7V | - | Non-Inverting | 620 V | 60ns, 26ns | -40°C ~ 125°C (TJ) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28 | |||
0 In Stock | 1 : ¥58.62000 Cut Tape (CT) 2,500 : ¥32.01397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 5V ~ 20V | 0.8V, 2.5V | 10A, 10A | Non-Inverting | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-8-900 |