Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,451 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,500 : ¥8.01270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | CMOS, TTL | 600 V | 22ns, 18ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,823 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.03566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
11,765 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.27325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 8.6V ~ 20V | 1.2V, 1.9V | 2.6A, 2.6A | Non-Inverting | - | 5ns, 5ns | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | ||
4,473 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,500 : ¥4.59470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 9V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 600 V | 80ns, 40ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,059 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,500 : ¥5.82876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 6V ~ 20V | 0.8V, 2.5V | 2.3A, 3.3A | Non-Inverting | - | 25ns, 25ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,342 In Stock | 1 : ¥29.07000 Cut Tape (CT) 4,000 : ¥14.59206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel, P-Channel MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | - | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | Surface Mount | 13-TFLGA | PG-TFLGA-13-1 | |||
0 In Stock | 1 : ¥58.62000 Cut Tape (CT) 2,500 : ¥32.01397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 5V ~ 20V | 0.8V, 2.5V | 10A, 10A | Non-Inverting | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-8-900 |