Gate Drivers

Results: 9
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Driven Configuration
Half-BridgeHigh-SideHigh-Side and Low-SideLow-Side
Channel Type
IndependentSingleSynchronous
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
5V ~ 20V6V ~ 20V8.6V ~ 20V9V ~ 20V10V ~ 17.5V10V ~ 18V10V ~ 20V
Logic Voltage - VIL, VIH
0.7V, 2.5V0.8V, 2.2V0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V6V, 14V
Current - Peak Output (Source, Sink)
160mA, 240mA290mA, 600mA1A, 1A1.8A, 2.3A2.3A, 3.3A2.5A, 2.5A2.6A, 2.6A10A, 10A
Input Type
InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
100 V200 V600 V650 V675 V
Rise / Fall Time (Typ)
5ns, 5ns15ns, 15ns25ns, 15ns25ns, 17ns25ns, 25ns48ns, 37ns80ns, 40ns85ns, 40ns-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad14-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)SOT-23-6
Supplier Device Package
8-SOIC16-SOICPG-DSO-14-2PG-DSO-8-69PG-DSO-8-900PG-SOT23-6PG-SOT23-6-3
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IRS2011STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
6,185
In Stock
1 : ¥21.92000
Cut Tape (CT)
2,500 : ¥10.40678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
10V ~ 20V
0.7V, 2.5V
1A, 1A
Inverting
200 V
25ns, 15ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
PG-SOT23-6
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
20,573
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥3.03566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
100 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
11,765
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥3.27325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
4,473
In Stock
1 : ¥10.84000
Cut Tape (CT)
2,500 : ¥4.59470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, N-Channel MOSFET
9V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
5,054
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,500 : ¥5.82876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2ED2184S06FXUMA1
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,294
In Stock
1 : ¥16.83000
Cut Tape (CT)
2,500 : ¥7.69670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
675 V
15ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
14-SOIC
2EDL23N06PJXUMA1
IC GATE DRVR HALF-BRIDGE 14DSO
Infineon Technologies
4,337
In Stock
1 : ¥19.81000
Cut Tape (CT)
2,500 : ¥8.32164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
1.8A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14-2
2ED2110S06MXUMA1
2ED2110S06MXUMA1
IC GATE DRVR HI/LOW SIDE 16SOIC
Infineon Technologies
715
In Stock
1 : ¥22.08000
Cut Tape (CT)
1,000 : ¥11.66326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
6V, 14V
2.5A, 2.5A
Non-Inverting
650 V
25ns, 17ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-PD-DSO
2ED24427N01FXUMA1
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
0
In Stock
1 : ¥58.62000
Cut Tape (CT)
2,500 : ¥32.01397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
5V ~ 20V
0.8V, 2.5V
10A, 10A
Non-Inverting
-
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-DSO-8-900
Showing
of 9

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.