Full Half-Bridge (H Bridge) Drivers

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time Buy
Output Configuration
Half BridgeHalf Bridge (2)Half Bridge (3)
Applications
DC Motors, DC-DC ConvertersGeneral Purpose
Interface
-Logic, PWMPWM
Load Type
-Inductive, Capacitive, ResistiveInductive, Resistive
Technology
-NMOSNMOS, PMOSPower MOSFET
Rds On (Typ)
100mOhm140mOhm140mOhm LS, 140mOhm HS200mOhm200mOhm LS, 200mOhm HS270mOhm500mOhm1.2Ohm LS, 1.3Ohm HS
Current - Output / Channel
1A4.5A5A-
Current - Peak Output
12.2A14.1A-
Voltage - Supply
3V ~ 3.5V-
Voltage - Load
5.5V ~ 12V-
Operating Temperature
-40°C ~ 125°C (TJ)-
Mounting Type
-Surface Mount
Package / Case
21-TQFN Exposed Pad28-PowerTQFN-
Supplier Device Package
-PG-TIQFN-21-1PG-TIQFN-28-1
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
28-PowerTQFN
IGI60F5050A1LAUMA1
IC HALF BRIDGE DRIVER 28TIQFN
Infineon Technologies
3,000
In Stock
1 : ¥72.25000
Cut Tape (CT)
3,000 : ¥38.39069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
General Purpose
-
-
-
500mOhm
-
-
-
-
-
-
-
Surface Mount
28-PowerTQFN
PG-TIQFN-28-1
28-PowerTQFN
IGI60F2727A1LAUMA1
IC HALF BRIDGE DRVR 4.5A 28TIQFN
Infineon Technologies
3,000
In Stock
1 : ¥78.98000
Cut Tape (CT)
3,000 : ¥41.95703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (3)
DC Motors, DC-DC Converters
-
Inductive, Capacitive, Resistive
NMOS, PMOS
1.2Ohm LS, 1.3Ohm HS
4.5A
12.2A
3V ~ 3.5V
5.5V ~ 12V
-40°C ~ 125°C (TJ)
-
-
Surface Mount
28-PowerTQFN
PG-TIQFN-28-1
28-PowerTQFN
IGI60F2020A1LAUMA1
IC HALF BRIDGE DRIVER 5A 28TIQFN
Infineon Technologies
2,980
In Stock
1 : ¥87.84000
Cut Tape (CT)
3,000 : ¥46.67720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (3)
DC Motors, DC-DC Converters
-
Inductive, Capacitive, Resistive
NMOS, PMOS
200mOhm LS, 200mOhm HS
5A
14.1A
3V ~ 3.5V
5.5V ~ 12V
-40°C ~ 125°C (TJ)
-
-
Surface Mount
28-PowerTQFN
PG-TIQFN-28-1
IGI60F1414A1LAUMA1
IGI60F1414A1LAUMA1
IC HALF BRIDGE DRIVER 28TIQFN
Infineon Technologies
2,822
In Stock
1 : ¥91.22000
Cut Tape (CT)
3,000 : ¥53.77019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Half Bridge (2)
General Purpose
Logic, PWM
Inductive, Resistive
-
140mOhm LS, 140mOhm HS
-
-
-
-
-
-
-
Surface Mount
28-PowerTQFN
PG-TIQFN-28-1
0
In Stock
Check Lead Time
3,000 : ¥38.66722
Tape & Reel (TR)
Tape & Reel (TR)
Active
Half Bridge
General Purpose
PWM
Inductive, Capacitive, Resistive
NMOS
500mOhm
1A
-
-
-
-
-
-
-
-
-
21-TQFN Exposed Pad
IGI60F140A1LAUMA1
IC HALF BRIDGE DRIVER 1A 21TIQFN
Infineon Technologies
0
In Stock
1 : ¥84.16000
Cut Tape (CT)
3,000 : ¥44.74970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Half Bridge
General Purpose
-
Inductive, Capacitive, Resistive
Power MOSFET
140mOhm
1A
-
-
-
-
-
-
Surface Mount
21-TQFN Exposed Pad
PG-TIQFN-21-1
21-TQFN Exposed Pad
IGI60F100A1LAUMA1
IC HALF BRIDGE DRIVER 21TIQFN
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Half Bridge
General Purpose
-
-
-
100mOhm
-
-
-
-
-
-
-
Surface Mount
21-TQFN Exposed Pad
PG-TIQFN-21-1
21-TQFN Exposed Pad
IGI60F200A1LAUMA1
IC HALF BRIDGE DRIVER 21TIQFN
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Half Bridge
General Purpose
-
-
-
200mOhm
-
-
-
-
-
-
-
Surface Mount
21-TQFN Exposed Pad
PG-TIQFN-21-1
21-TQFN Exposed Pad
IGI60F270A1LAUMA1
IC HALF BRIDGE DRIVER 21TIQFN
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Half Bridge
General Purpose
-
-
-
270mOhm
-
-
-
-
-
-
-
Surface Mount
21-TQFN Exposed Pad
PG-TIQFN-21-1
Showing
of 9

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.