IGI60L5050A1MXUMA1 | |
---|---|
DigiKey Part Number | 448-IGI60L5050A1MXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IGI60L5050A1MXUMA1 |
Description | IC HALF BRIDGE DRIVER 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose NMOS |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | 500mOhm | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Features | - | |
Fault Protection | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥38.66722 | ¥116,001.66 |