IGI60F5050A1LAUMA1 | |
---|---|
DigiKey Part Number | 448-IGI60F5050A1LAUMA1TR-ND - Tape & Reel (TR) 448-IGI60F5050A1LAUMA1CT-ND - Cut Tape (CT) 448-IGI60F5050A1LAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI60F5050A1LAUMA1 |
Description | IC HALF BRIDGE DRIVER 28TIQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose PG-TIQFN-28-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | - | |
Load Type | - | |
Technology | - | |
Rds On (Typ) | 500mOhm | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTQFN | |
Supplier Device Package | PG-TIQFN-28-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.25000 | ¥72.25 |
10 | ¥61.91000 | ¥619.10 |
100 | ¥51.59210 | ¥5,159.21 |
500 | ¥45.52254 | ¥22,761.27 |
1,000 | ¥40.97029 | ¥40,970.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥38.39069 | ¥115,172.07 |