MP6610GS-P | |
---|---|
DigiKey Part Number | 1589-MP6610GS-PTR-ND - Tape & Reel (TR) 1589-MP6610GS-PCT-ND - Cut Tape (CT) 1589-MP6610GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6610GS-P |
Description | IC HALF BRIDGE DRIVER 3A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET 8-SOIC |
EDA/CAD Models | MP6610GS-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose, Solenoids | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 120mOhm LS, 100mOhm HS | |
Current - Output / Channel | 3A | |
Current - Peak Output | 3A | |
Voltage - Supply | 4V ~ 55V | |
Voltage - Load | 4V ~ 55V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Charge Pump | |
Fault Protection | Over Current, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥20.25000 | ¥202.50 |
25 | ¥19.10400 | ¥477.60 |
100 | ¥16.27730 | ¥1,627.73 |
250 | ¥15.28348 | ¥3,820.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.37310 | ¥6,686.55 |
1,000 | ¥11.08049 | ¥11,080.49 |
2,500 | ¥10.31636 | ¥25,790.90 |
5,000 | ¥9.93427 | ¥49,671.35 |