Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥22.49000 Cut Tape (CT) 2,500 : ¥11.30395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
10,425 In Stock | 1 : ¥32.51000 Cut Tape (CT) 3,000 : ¥16.30303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | - | - | 600mA | 1.2A | 2.8V ~ 36V | 2.8V ~ 36V | -20°C ~ 125°C (TJ) | - | Over Temperature | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
3,419 In Stock | 1 : ¥40.47000 Cut Tape (CT) 2,500 : ¥20.32702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
393 In Stock | 1 : ¥123.89000 Tube | - | Tube | Active | Half Bridge (2) | General Purpose, Stepper Motors | Logic | Inductive | Bipolar | - | 1A | - | 4.75V ~ 5.25V | 10V ~ 46V | 0°C ~ 150°C (TJ) | Bootstrap Circuit | Over Temperature | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
10,534 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.56608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 25A | 60A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | Shoot-Through, UVLO | Surface Mount | 8-PowerVFDFN | 8-VSON (3.5x4.5) | |||
10,047 In Stock | 1 : ¥27.50000 Tube | - | Tube | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
215 In Stock | 1 : ¥90.11000 Tube | - | Tube | Active | Half Bridge (2) | General Purpose, Stepper Motors | Logic | Inductive | Bipolar | - | 2A | - | 4.75V ~ 5.3V | 10V ~ 45V | 0°C ~ 150°C (TJ) | - | Over Temperature | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
3,891 In Stock | 1 : ¥45.97000 Tube | Tube | Active | Half Bridge | General Purpose | On/Off | Inductive | Power MOSFET | 600mOhm | - | 12.9A | 11.4V ~ 15V | 11.4V ~ 15V | -40°C ~ 150°C (TJ) | Auto Restart, Slew Rate Controlled | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Through Hole | 16-SSIP, 13 Leads, Exposed Pad, Formed Leads | eSIP-16J | |||
281 In Stock | 1 : ¥81.95000 Tube | Tube | Active | Half Bridge | General Purpose | On/Off | Inductive | Power MOSFET | 260mOhm | - | 30.9A | 11.4V ~ 15V | 11.4V ~ 15V | -40°C ~ 150°C (TJ) | Auto Restart, Slew Rate Controlled | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | Through Hole | 16-SSIP, 13 Leads, Exposed Pad, Formed Leads | eSIP-16J | |||
2,826 Marketplace | Unavailable | - | Bulk | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | Bootstrap Circuit | - | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP |