UC3770AN | |
---|---|
DigiKey Part Number | 296-11259-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3770AN |
Description | IC HALF BRIDGE DRIVER 2A 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose, Stepper Motors Bipolar 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3770AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 2A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.3V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.11000 | ¥90.11 |
10 | ¥81.39100 | ¥813.91 |
25 | ¥77.60600 | ¥1,940.15 |
100 | ¥67.38490 | ¥6,738.49 |
250 | ¥64.35624 | ¥16,089.06 |
500 | ¥58.67778 | ¥29,338.89 |
1,000 | ¥51.10651 | ¥51,106.51 |