MAX13256ATB+T | |
---|---|
DigiKey Part Number | MAX13256ATB+TTR-ND - Tape & Reel (TR) MAX13256ATB+TCT-ND - Cut Tape (CT) MAX13256ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13256ATB+T |
Description | IC HALF BRIDGE DRVR 850MA 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Transformers Power MOSFET 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13256ATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Transformers | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 600mOhm LS, 1Ohm HS | |
Current - Output / Channel | 850mA | |
Current - Peak Output | - | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | 8V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Internal Oscillator, Status Flag, Watchdog Timer | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.28000 | ¥69.28 |
10 | ¥54.78800 | ¥547.88 |
25 | ¥50.90640 | ¥1,272.66 |
50 | ¥48.48700 | ¥2,424.35 |
100 | ¥46.44090 | ¥4,644.09 |
250 | ¥44.21316 | ¥11,053.29 |
500 | ¥42.82720 | ¥21,413.60 |
1,000 | ¥41.65536 | ¥41,655.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.37947 | ¥100,948.67 |