VNH9013YTR | |
---|---|
DigiKey Part Number | 497-18896-2-ND - Tape & Reel (TR) 497-18896-1-ND - Cut Tape (CT) 497-18896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH9013YTR |
Description | IC HALF BRIDGE DRVR 40A 36PWRSSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose MOSFET (Metal Oxide) PowerSSO-36 TP |
Datasheet | Datasheet |
EDA/CAD Models | VNH9013YTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | - | |
Load Type | Inductive, Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 7.8mOhm LS, 6mOhm HS | |
Current - Output / Channel | 40A | |
Current - Peak Output | - | |
Voltage - Supply | 80V | |
Voltage - Load | 80V | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 TP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.02283 | ¥19,022.83 |
2,000 | ¥18.07163 | ¥36,143.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.23000 | ¥312.30 |
25 | ¥29.52560 | ¥738.14 |
100 | ¥25.58750 | ¥2,558.75 |
250 | ¥24.27572 | ¥6,068.93 |
500 | ¥21.78242 | ¥10,891.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.05000 | ¥36.05 |
10 | ¥32.33900 | ¥323.39 |
25 | ¥30.57360 | ¥764.34 |
100 | ¥26.49570 | ¥2,649.57 |
250 | ¥25.13740 | ¥6,284.35 |
500 | ¥22.55560 | ¥11,277.80 |