LT3572EUF#TRPBF | |
---|---|
DigiKey Part Number | 161-LT3572EUF#TRPBFTR-ND - Tape & Reel (TR) 161-LT3572EUF#TRPBFCT-ND - Cut Tape (CT) 161-LT3572EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3572EUF#TRPBF |
Description | IC HALF BRIDGE DRVR 900MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver Piezo Devices Bipolar 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3572EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | Piezo Devices | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 900mA | |
Current - Peak Output | - | |
Voltage - Supply | 2.7V ~ 10V | |
Voltage - Load | 5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.52000 | ¥47.52 |
10 | ¥42.95700 | ¥429.57 |
25 | ¥40.95560 | ¥1,023.89 |
100 | ¥35.56230 | ¥3,556.23 |
250 | ¥35.17396 | ¥8,793.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.17378 | ¥87,934.45 |